NKK Switches Cap, For Use With LB Series Push Button Switch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.13

(exc. GST)

$4.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$4.13
5 +$3.72

*price indicative

RS Stock No.:
196-0327
Mfr. Part No.:
AT4162JD
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Sub Type

Cap

For Use With

LB Series Push Button Switch

Standards/Approvals

No

COO (Country of Origin):
JP
The NKK Switches Square Cap for Bright LED/Green belongs to LB Accessories Series.

Series Cap for LB Series

Accessories Type Cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy