- RS Stock No.:
- 214-1791
- Mfr. Part No.:
- 56/2PBLE-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$467.25
(exc. GST)
$513.97
(inc. GST)
Units | Per unit |
1 + | $467.25 |
- RS Stock No.:
- 214-1791
- Mfr. Part No.:
- 56/2PBLE-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical push buttons has start and stop marking. It also has IP66 rating.
It has grey colour
Specifications
Attribute | Value |
---|---|
Series | 56 Series |
Push Button Colour | Green, Red |
Enclosure Colour | Grey |
IP Rating | IP66 |
Length | 107mm |
Width | 101mm |
Depth | 80mm |