Schmersal ELDE.NBL24 Series Light Block, 250V ac, Blue Light
- RS Stock No.:
- 206-5780
- Mfr. Part No.:
- 101165999
- Brand:
- Schmersal
Subtotal (1 unit)*
$187.54
(exc. GST)
$206.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.54 |
*price indicative
- RS Stock No.:
- 206-5780
- Mfr. Part No.:
- 101165999
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 250V ac | |
| Illumination Colour | Blue | |
| Series | ELDE.NBL24 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60947-5-1, IEC/EN 60947-1 | |
| Length | 46mm | |
| Height | 60mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 250V ac | ||
Illumination Colour Blue | ||
Series ELDE.NBL24 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60947-5-1, IEC/EN 60947-1 | ||
Length 46mm | ||
Height 60mm | ||
Width 10mm | ||
The Schmersal ELDE.NBL24 light terminal block ELD has a plastic, glass-fibre reinforced thermoplastic enclosure material, and is self-extinguishing. It has a screw type terminal connection and has mounting flange position 3. The LED colour is blue.
Standards: EN 60947-5-1, IEC/EN 60947-1
Protection class of Clips or Terminals: IP20
Related links
- Schmersal ELDE.NGB24 Series Light Block, 24V ac
- EAO Series 45 Series Light Block Blue Light
- Siemens SIRIUS ACT 3SU14 Series Light Block, 24V ac/dc
- Schneider Electric Harmony Series Light Block White Light
- ABB MLBL Series Light Block Blue Light
- Schneider Electric Harmony XB5 Series Light Block Green Light
- EAO Series 45 Series Light Block Red Light
- EAO Series 45 Series Light Block White Light
