Siemens SIRIUS ACT Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST
- RS Stock No.:
- 874-1706
- Mfr. Part No.:
- 3SU1130-0BB20-1CA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$34.83
(exc. GST)
$38.31
(inc. GST)
- RS Stock No.:
- 874-1706
- Mfr. Part No.:
- 3SU1130-0BB20-1CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | No | |
| Series | SIRIUS ACT | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Diameter | 29.45mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SU1130-0BB20-1CA0 | |
| Maximum DC Voltage | 500V | |
| Maximum AC Voltage | 500V | |
| Maximum Operating Temperature | +70°C | |
| Body Material | Plastic | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated No | ||
Series SIRIUS ACT | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Diameter 29.45mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SU1130-0BB20-1CA0 | ||
Maximum DC Voltage 500V | ||
Maximum AC Voltage 500V | ||
Maximum Operating Temperature +70°C | ||
Body Material Plastic | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
22 mm Push Button Complete Units, Plastic/Metal Ring
Siemens extremely rugged IP69K push button complete units with high-grade plastic push button actuator and matte metal front ring. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.
Available in a variety of colours, illuminated or non-illuminated style.
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
IEC 60947-5-1, EN 60947-5-1

