Schneider Electric XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
815-1844
Mfr. Part No.:
XB6DW3B5B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP65

Series

XB6

Manufacturer Part No.

XB6DW3B5B

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

24V

Non Compliant

COO (Country of Origin):
MA

Illuminated Pushbuttons, Flush Rectangular Head,Integral LED


Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection

ANZ - SEBundle - PDP