RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 525-648
- Mfr. Part No.:
- 5.46.681.001/0409
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 525-648
- Mfr. Part No.:
- 5.46.681.001/0409
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX Switching Element | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX Switching Element | ||
- COO (Country of Origin):
- DE
The RAFI bezel 14 mm yellow features an opaque mushroom design. Its durable construction makes it ideal for mechanical and system engineering, automotive, vehicle construction, and handheld terminals. Packaging unit of 10 pieces and minimum order quantity 50 pieces.
RoHS compliant
REACH compliant
REACH compliant
Related links
- RAFI Push Button Switch for Use with RAFIX Switching Element
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
