RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 524-167
- Mfr. Part No.:
- 1.30.270.421/2400
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 524-167
- Mfr. Part No.:
- 1.30.270.421/2400
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX Switching Element | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX Switching Element | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with bezel yellow colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.
Illuminated pushbutton, panel illumination with SMT LED
Low installation depth 9.2 mm (PCB) or 27 mm (QC)
Special tactile feedback
Ideal for operation with gloves
Connection types printed circuit board connection (PCB) or plug-in connection (QC)
PCB switching elements minimize assembly errors
Related links
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Cutting Mats
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Knives
