Subtotal (1 unit)*
$124.36
(exc. GST)
$136.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.36 |
*price indicative
- RS Stock No.:
- 313-677
- Mfr. Part No.:
- 401200
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Holder | |
| For Use With | PIT JS2 | |
| Standards/Approvals | REACH, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Holder | ||
For Use With PIT JS2 | ||
Standards/Approvals REACH, WEEE, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Pilz wall holder is designed to contain the manually operated control device PIT js2 and is made of stainless steel (1.4016). Its dimensions are 312.7 mm in height, 83 mm in width, and 70 mm in depth.
Net weight is 584 g
