EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-095
- Mfr. Part No.:
- 704.336.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.51
(exc. GST)
$118.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.51 |
*price indicative
- RS Stock No.:
- 444-095
- Mfr. Part No.:
- 704.336.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a beautifully designed square switch that seamlessly combines functionality with aesthetic appeal. Ideal for panel mounting, its robust construction ensures longevity even in challenging environments. With a compact 35 mm x 35 mm front dimension, it features a modern black bezel made from durable plastic, making it not only stylish but also capable of withstanding the rigours of daily use. The actuator is engineered with precision to operate three distinct positions, providing flexible control for various applications. Designed for easy integration, it adheres to stringent industry standards, ensuring reliable performance in low-voltage switching operations. Its IP65 rating guarantees effective protection against dust and moisture, making it suitable for diverse ambient conditions.
Compact square design suits modern applications
User-friendly flush mounting simplifies installation
Mechanical lifetime supports long-term reliability
IP65 rating offers superior protection against the elements
Multiple switching positions enhance functionality
Lightweight design facilitates easy handling and installation
Compliant with industry standards for safety and performance
User-friendly flush mounting simplifies installation
Mechanical lifetime supports long-term reliability
IP65 rating offers superior protection against the elements
Multiple switching positions enhance functionality
Lightweight design facilitates easy handling and installation
Compliant with industry standards for safety and performance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
