EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-046
- Mfr. Part No.:
- 51-195.022D
- Brand:
- EAO
N
Subtotal (1 unit)*
$105.95
(exc. GST)
$116.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.95 |
*price indicative
- RS Stock No.:
- 444-046
- Mfr. Part No.:
- 51-195.022D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for precision and reliability in a variety of applications. Featuring a compact rectangular form factor with dimensions of 24 mm x 18 mm, it integrates seamlessly into panel-mounted environments. The actuator showcases an innovative snap-action switching system that ensures efficient operation, making it an ideal choice for those requiring both normally closed and normally open connections. With a robust electrical lifespan of 50,000 cycles, durability meets functionality whilst providing excellent performance across diverse environments, supported by its IP65 rating for outstanding dust and moisture resistance. Engineered to withstand challenging conditions, this component operates effectively within a temperature range of -25 °C to +55 °C, making it suitable for many industrial applications.
Compact design enhances versatility in installation
Snap-action mechanism provides dependable performance
IP65 rating guarantees superior protection against the elements
Self-cleaning contacts reduce maintenance needs over time
Long operational life optimises cost-effectiveness in long-term use
Wide operating temperature range supports diverse operational settings
Plug-in terminals facilitate easier connectivity and installation
Lightweight construction aids in overall system efficiency
Snap-action mechanism provides dependable performance
IP65 rating guarantees superior protection against the elements
Self-cleaning contacts reduce maintenance needs over time
Long operational life optimises cost-effectiveness in long-term use
Wide operating temperature range supports diverse operational settings
Plug-in terminals facilitate easier connectivity and installation
Lightweight construction aids in overall system efficiency
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
