EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$164.91

(exc. GST)

$181.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.91

*price indicative

RS Stock No.:
444-039
Mfr. Part No.:
51-157.025D2F
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Number of Positions

2

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is engineered for precision and reliability in a compact square design measuring 18 mm x 18 mm. With a robust flush mounting type, it ensures seamless integration into panels, making it ideal for various applications. The actuator offers versatile switching capabilities through its 3 normally closed and 3 normally open contacts, accommodating a range of electrical characteristics. It excels in diverse environments, exhibiting superior shock and vibration resistance while maintaining an IP65 rating for enhanced durability. Its gold contact materials and self-cleaning mechanisms ensure consistent performance, even in challenging conditions. Designed with ease of use in mind, the actuator features soldering terminals, allowing straightforward installation while operating effectively across a wide temperature range. From industrial control systems to sophisticated machinery, it stands out as a reliable choice for engineers and technicians alike.

Compact and square design fits easily into various mounting scenarios
Flush mounting ensures aesthetic integration into panels
Versatile switching with six contacts optimises electrical circuit management
High resistance to shocks and vibrations ensures longevity in demanding environments
IP65 rating provides excellent protection against dust and moisture ingress
Utilises gold contact material for enhanced conductivity and reliability
Self-cleaning switching system reduces maintenance requirements
Soldering terminals facilitate quick and easy installation
Wide operating temperature range ensures functionality in diverse settings
Mechanical and electrical lifetimes promise endurance and reliability

Related links