EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-035
- Mfr. Part No.:
- 51-156.0262
- Brand:
- EAO
N
Subtotal (1 unit)*
$44.46
(exc. GST)
$48.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.46 |
*price indicative
- RS Stock No.:
- 444-035
- Mfr. Part No.:
- 51-156.0262
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 24.5 | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 24.5 | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated and reliable component ideal for panel mounting applications. With its striking round design and a diameter of 24.5 mm, it not only performs effectively but also enhances the aesthetic of any control panel. The actuator is designed for ease of use and functionality, featuring a mushroom-head lens in a vibrant red colour that is both visually appealing and practical. Constructed from durable plastic, the front bezel ensures long-lasting performance while providing a robust IP65 protection rating against dust and water ingress. This actuator's momentary action and low-level switching capability make it suitable for electronic circuits requiring a steady and precise control, especially in environments where reliability is paramount. With impressive mechanical lifetime and stability, this product is crafted to meet the demands of modern applications.
Designed with a raised panel for easy identification and use
Non-illuminated lens allows for a cleaner appearance on control panels
Momentary contact action enhances user responsiveness
Universal terminals enable versatile mounting options
IP65 protection ensures reliable operation in harsh environments
Heavy-duty design allows for a mechanical lifetime of up to 5 million cycles
Compact size facilitates easy integration into various designs
Robust construction withstands various ambient conditions
Non-illuminated lens allows for a cleaner appearance on control panels
Momentary contact action enhances user responsiveness
Universal terminals enable versatile mounting options
IP65 protection ensures reliable operation in harsh environments
Heavy-duty design allows for a mechanical lifetime of up to 5 million cycles
Compact size facilitates easy integration into various designs
Robust construction withstands various ambient conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
