EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-022
- Mfr. Part No.:
- 51-154.0252F
- Brand:
- EAO
N
Subtotal (1 unit)*
$146.19
(exc. GST)
$160.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.19 |
*price indicative
- RS Stock No.:
- 444-022
- Mfr. Part No.:
- 51-154.0252F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a perfect blend of functionality and aesthetic appeal, making it an ideal choice for panel mounting applications. Designed with an illuminated lens, it enhances visibility, ensuring that operational status is easily discernible even in low-light conditions. The actuator features both normally closed and normally open contacts, providing flexibility in various operational scenarios. Crafted with a robust construction, it ensures reliability and longevity, promising high performance in demanding environments. With an IP65 front protection rating, this actuator is perfect for use in regions exposed to dust and moisture. Its momentary switching action allows for precise control, while the self-cleaning switching system significantly reduces maintenance needs, making it a smart addition to any control layout.
Illuminated lens for enhanced visibility in dim environments
Panel mounting type ensures easy integration into various settings
Self-cleaning snap-action switching system minimises maintenance efforts
IP65 rating provides superior protection against dust and moisture ingress
Momentary switching action offers precise control over operation
Durable gold contact material ensures reliable conductivity and longevity
Wide operating temperature range accommodates diverse application environments
Mechanical lifetime of 2 million cycles supports long-term usage
Compact design facilitates space-saving installations without compromising functionality
Conforms to international standards for added assurance and compliance
Panel mounting type ensures easy integration into various settings
Self-cleaning snap-action switching system minimises maintenance efforts
IP65 rating provides superior protection against dust and moisture ingress
Momentary switching action offers precise control over operation
Durable gold contact material ensures reliable conductivity and longevity
Wide operating temperature range accommodates diverse application environments
Mechanical lifetime of 2 million cycles supports long-term usage
Compact design facilitates space-saving installations without compromising functionality
Conforms to international standards for added assurance and compliance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
