EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-018
- Mfr. Part No.:
- 51-153.0266
- Brand:
- EAO
N
Subtotal (1 unit)*
$44.38
(exc. GST)
$48.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.38 |
*price indicative
- RS Stock No.:
- 444-018
- Mfr. Part No.:
- 51-153.0266
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 24.5 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 24.5 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is seamlessly designed for precise control in various electronic applications. With a striking round form and a compact diameter of 24.5 mm, its black plastic bezel adds a touch of modern elegance, ensuring compatibility with diverse panel finishes. Enhanced with a blue, non-illuminated mushroom-head lens, this actuator combines functionality with aesthetic appeal. Built to withstand tough environments, it features an impressive IP65 rating that guarantees protection against dust and water ingress. Ideal for both industrial and commercial settings, this actuator supports reliable switching actions with its momentary contacts. The robust mechanical lifetime and excellent operating force underline its durability, positioning it as a preferred choice for users seeking high performance in a compact design.
Low-level switching element designed for minimal power control
Momentary contact configuration provides versatile switching options
Mechanical lifetime of 5 million cycles ensures longevity
Universal terminal design simplifies installation on printed circuit boards
IP65 rating offers superior protection against dust and moisture
Operating temperature range accommodates diverse environmental conditions
Innovative lens optics enhance user visibility and usability
Lightweight construction promotes ease of integration into projects
Momentary contact configuration provides versatile switching options
Mechanical lifetime of 5 million cycles ensures longevity
Universal terminal design simplifies installation on printed circuit boards
IP65 rating offers superior protection against dust and moisture
Operating temperature range accommodates diverse environmental conditions
Innovative lens optics enhance user visibility and usability
Lightweight construction promotes ease of integration into projects
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
