EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-005
- Mfr. Part No.:
- 45-2131.1160.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.09 |
*price indicative
- RS Stock No.:
- 444-005
- Mfr. Part No.:
- 45-2131.1160.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29.5 | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29.5 | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Actuator combines robust performance with stylish design, making it an ideal choice for panel mounting applications. Featuring a sleek round front with a diameter of 29.5 mm, it boasts a modern black bezel crafted from durable plastic. Designed for easy integration, this actuator ensures both functionality and aesthetics are perfectly balanced. Its non-illuminated lens provides a flush finish, projecting a clean and professional appearance. Furthermore, with enhanced IP66, IP67, and IP69K ratings, it offers superior protection against dust and water, ensuring reliable operation in challenging environments. Whether used in industrial settings or commercial applications, this actuator proves to be an exemplary solution for discerning users seeking quality and performance.
Designed for panel mounting, facilitating seamless installation
Robust construction ensures longevity and reliable service
IP66, IP67, and IP69K ratings guarantee protection from moisture and dust
Flush lens design enhances visual appeal and reduces clutter
Constructed with high-quality plastic for durability and safety
Momentary switching action provides responsive performance
Mechanical lifetime rated for 500,000 cycles, demonstrating exceptional durability
Lightweight design aids in various installation scenarios
Ability to operate across a wide temperature range supports diverse applications
Robust construction ensures longevity and reliable service
IP66, IP67, and IP69K ratings guarantee protection from moisture and dust
Flush lens design enhances visual appeal and reduces clutter
Constructed with high-quality plastic for durability and safety
Momentary switching action provides responsive performance
Mechanical lifetime rated for 500,000 cycles, demonstrating exceptional durability
Lightweight design aids in various installation scenarios
Ability to operate across a wide temperature range supports diverse applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
