EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-897
- Mfr. Part No.:
- 704.209.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$25.50
(exc. GST)
$28.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.50 |
*price indicative
- RS Stock No.:
- 443-897
- Mfr. Part No.:
- 704.209.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and compact device designed for precise control and streamlined operation. Featuring a square front design measuring 30 mm x 30 mm, this stylish actuator incorporates a black plastic bezel that not only enhances its aesthetic appeal but also ensures durability in demanding environments. It operates seamlessly in a broad temperature range, making it ideal for various applications, from industrial controls to consumer electronics. Its momentary switching action provides reliable performance while a robust mechanical lifetime guarantees longevity in tough conditions. This actuator is perfect for users who seek dependable functionality along with a modern design, ensuring both form and function are expertly combined.
Raised design allows for easy accessibility and operation
Non-illuminated lens ensures minimal distraction during use
IP65 protection rating ensures resilience against dust and water ingress
Constructed from durable plastic to withstand various environmental conditions
Compatible with up to three switch elements for enhanced functionality
Flush lens design lends a sleek look to any panel configuration
Lightweight construction aids in reducing overall system weight
Non-illuminated lens ensures minimal distraction during use
IP65 protection rating ensures resilience against dust and water ingress
Constructed from durable plastic to withstand various environmental conditions
Compatible with up to three switch elements for enhanced functionality
Flush lens design lends a sleek look to any panel configuration
Lightweight construction aids in reducing overall system weight
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
