EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-799
- Mfr. Part No.:
- 51-274.0252
- Brand:
- EAO
N
Subtotal (1 unit)*
$151.34
(exc. GST)
$166.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.34 |
*price indicative
- RS Stock No.:
- 443-799
- Mfr. Part No.:
- 51-274.0252
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Diameter | 18 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Diameter 18 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component tailored for seamless integration in a variety of applications. Designed with a front dimension of 18 mm, it features a visually appealing round form complemented by a sleek black plastic bezel. This illuminated actuator ensures optimal visibility, making it an ideal choice for environments where clarity is paramount. Not only does it deliver reliable performance, but its robust construction allows for continuous operation in demanding conditions. With the added benefit of an IP65 rating, the actuator is weatherproof and can withstand dust and moisture, ensuring durability and longevity in diverse operational settings. Whether you require a dependable switch for control panels or other applications, this actuator promises efficiency and functionality at every turn.
Illuminated design enhances visibility in low-light conditions
Robust construction withstands harsh environmental factors
IP65 rating offers protection against dust and water ingress
Suitable for a wide range of applications in various industries
Compact size allows for flexible installation options
Soldering terminal ensures secure and stable electrical connections
Maintained switching action caters to operational reliability
Self-cleaning contacts reduce maintenance requirements
Robust construction withstands harsh environmental factors
IP65 rating offers protection against dust and water ingress
Suitable for a wide range of applications in various industries
Compact size allows for flexible installation options
Soldering terminal ensures secure and stable electrical connections
Maintained switching action caters to operational reliability
Self-cleaning contacts reduce maintenance requirements
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
