EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-737
- Mfr. Part No.:
- 14-570.0360
- Brand:
- EAO
N
Subtotal (1 unit)*
$62.59
(exc. GST)
$68.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.59 |
*price indicative
- RS Stock No.:
- 443-737
- Mfr. Part No.:
- 14-570.0360
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a robust and reliable solution for various applications, featuring a sleek round design and enhanced functionality. Crafted from anodised aluminium, it boasts a natural front bezel that adds a sophisticated touch while ensuring durability. The black plastic lever is designed for user comfort, providing an ergonomic and visually appealing interface. Tailored for panel mounting, this actuator is built to operate effectively under a wide range of environmental conditions, making it an ideal choice for professionals seeking both aesthetics and performance. With an IP67 rating for front protection, it guarantees resilience against dust and water ingress, ensuring flawless operation in challenging situations. Its mechanical and electrical specifications make it perfectly suited for low-power electronic circuits, maintaining both reliability and longevity.
Elegant round design enhances aesthetic appeal while ensuring durability
Anodised aluminium construction resists corrosion and wear
Ergonomic black plastic lever ensures user-friendly operation
Designed for panel mounting, offering versatile installation options
IP67 rating protects against dust and water for dependable performance
Low-level switching element accommodates diverse electronic applications
Mechanical lifetime of up to 1 million cycles assures long-term reliability
Universal terminal configuration simplifies integration with PCBs
Lightweight design ensures minimal impact on overall equipment weight
Shock resistance allows operation in dynamic environments without failure
Anodised aluminium construction resists corrosion and wear
Ergonomic black plastic lever ensures user-friendly operation
Designed for panel mounting, offering versatile installation options
IP67 rating protects against dust and water for dependable performance
Low-level switching element accommodates diverse electronic applications
Mechanical lifetime of up to 1 million cycles assures long-term reliability
Universal terminal configuration simplifies integration with PCBs
Lightweight design ensures minimal impact on overall equipment weight
Shock resistance allows operation in dynamic environments without failure
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
