EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-685
- Mfr. Part No.:
- 704.342.000
- Brand:
- EAO
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 443-685
- Mfr. Part No.:
- 704.342.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver precision and reliability in a compact format, ideal for panel mounting applications. With a front dimension of 35 mm x 35 mm, its square design and black plastic bezel make it suitable for a range of environments. The actuator features a sophisticated switching mechanism that allows for both maintained and rest actions, ensuring versatility in operation. Engineered to withstand harsh conditions, it boasts an IP65 protection rating, making it resistant to dust and water. The actuator's robustness is further highlighted by its mechanical lifetime, offering up to 50,000 cycles of operation. Additionally, this component is compliant with essential standards, ensuring safe and effective performance within various industrial settings.
Square design facilitates easy integration into panel setups
Flush mounting design optimises space utilisation
IP65 rating protects against dust and water ingress
Compliant with DIN EN 60947-1 standards for low-voltage switching
Versatile switching action caters to various user requirements
Mechanical lifetime of ≤50,000 cycles enhances durability
Mounting cut-outs provide flexibility for installation
Compatibility with multiple terminal types ensures connectivity
Flush mounting design optimises space utilisation
IP65 rating protects against dust and water ingress
Compliant with DIN EN 60947-1 standards for low-voltage switching
Versatile switching action caters to various user requirements
Mechanical lifetime of ≤50,000 cycles enhances durability
Mounting cut-outs provide flexibility for installation
Compatibility with multiple terminal types ensures connectivity
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
