EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-639
- Mfr. Part No.:
- 51-198.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$192.33
(exc. GST)
$211.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.33 |
*price indicative
- RS Stock No.:
- 443-639
- Mfr. Part No.:
- 51-198.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision and reliability, engineered for optimal performance in a compact design. With its robust rectangular form, measuring 24 mm x 18 mm, it seamlessly integrates into panel mounting applications, providing a flush design that enhances aesthetics. The product is ideal for various electrical circuits, capable of handling high switching voltages with multiple operational ratings. Designed to withstand rigorous conditions, it features IP65 protection, ensuring durability against dust and water. This actuator not only guarantees mechanical efficiency with a lifespan of up to 50,000 cycles but also delivers exceptional tactile feedback through its responsive snap-action mechanism, making it suitable for numerous industrial and commercial scenarios. Its compact dimensions, combined with its extensive certification approvals, further solidify its place as a dependable choice for discerning professionals.
Compact dimensions allow for versatile mounting options
IP65 rating provides excellent protection against environmental factors
Designed for high-frequency operation with a mechanical lifespan of 50,000 cycles
Responsive snap-action switching enhances user experience in operation
Extensive certification approvals ensure compliance with international standards
Dual switching positions offer flexibility in application
Lightweight design facilitates easy installation and integration
Durable materials result in long-lasting performance and reliability
IP65 rating provides excellent protection against environmental factors
Designed for high-frequency operation with a mechanical lifespan of 50,000 cycles
Responsive snap-action switching enhances user experience in operation
Extensive certification approvals ensure compliance with international standards
Dual switching positions offer flexibility in application
Lightweight design facilitates easy installation and integration
Durable materials result in long-lasting performance and reliability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
