EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-610
- Mfr. Part No.:
- 45-2234.21J0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.73
(exc. GST)
$43.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.73 |
*price indicative
- RS Stock No.:
- 443-610
- Mfr. Part No.:
- 45-2234.21J0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Material | Metal | |
| Actuator Colour | Silver | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Material Metal | ||
Actuator Colour Silver | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Actuator combines functionality and sleek design, delivering an exceptional user experience for panel mounting applications. With a front diameter of 29.5 mm, this round actuator offers visual appeal alongside robust performance. The front bezel, crafted from durable metal with a striking silver finish, complements various environments while ensuring reliability. Designed for easy integration, the actuator boasts a raised design with a mounting cut-out of 22.3 mm. The lens features a vibrant blue illumination, providing not just aesthetic value but also improved visibility in low-light conditions. Built to withstand harsh conditions, it achieves IP66, IP67, and IP69K ratings for superior front protection. This actuator is tailored for those who require a dependable switching mechanism with a mechanical lifetime of 500,000 operational cycles.
Raised design enhances tactile feedback during operation
Blue lens illumination clearly indicates operational status
Meticulous construction ensures long-lasting performance
Switching action guarantees maintained operation for reliability
Versatile installation options accommodate diverse mounting needs
Vibration and shock resistant for durability in demanding environments
IP66, IP67, and IP69K ratings offer formidable protection against water and dust
Blue lens illumination clearly indicates operational status
Meticulous construction ensures long-lasting performance
Switching action guarantees maintained operation for reliability
Versatile installation options accommodate diverse mounting needs
Vibration and shock resistant for durability in demanding environments
IP66, IP67, and IP69K ratings offer formidable protection against water and dust
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
