EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-604
- Mfr. Part No.:
- 45-2234.11J0.000
- Brand:
- EAO
Subtotal (1 unit)*
$35.03
(exc. GST)
$38.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.03 |
*price indicative
- RS Stock No.:
- 443-604
- Mfr. Part No.:
- 45-2234.11J0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29.5 | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29.5 | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The EAO Actuator combines modern functionality with an elegant design, making it a versatile choice for various applications. The actuator features a round front with a sleek black bezel, designed to seamlessly integrate into panel mount setups while offering outstanding user interaction. With its blue illuminated lens, it ensures visibility in low-light conditions, making it ideal for environments requiring clear indications. Built to withstand harsh conditions, this actuator boasts an impressive IP66, IP67, and IP69K front protection rating, ensuring reliable performance despite exposure to dust and water. The maintained switching action allows for tactile feedback, enhancing user experience and operational efficiency. This actuator is not only aesthetically pleasing but also robust, making it suitable for a multitude of installations across different industries.
Durable plastic construction ensures longevity and resistance to wear
Designed for easy panel mounting, simplifying installation processes
Flush lens shape provides a sleek profile that reduces snagging
Illuminated lens enhances visibility, improving usability in dim conditions
Mechanical lifetime of 500,000 cycles supports high-frequency operation
Wide operating temperature range accommodates various environmental conditions
Vibration and shock resistance make it suitable for demanding applications
RoHS and REACH compliant certifications assure environmental safety
Designed for easy panel mounting, simplifying installation processes
Flush lens shape provides a sleek profile that reduces snagging
Illuminated lens enhances visibility, improving usability in dim conditions
Mechanical lifetime of 500,000 cycles supports high-frequency operation
Wide operating temperature range accommodates various environmental conditions
Vibration and shock resistance make it suitable for demanding applications
RoHS and REACH compliant certifications assure environmental safety
Related links
- EAO Pushbutton Actuator for Use with Push Button Actuator
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
