EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$46.38

(exc. GST)

$51.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.38

*price indicative

RS Stock No.:
443-552
Mfr. Part No.:
704.300.0.12
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Number of Positions

2

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and reliability, offering a robust solution for panel mounting applications. With its square form and a front dimension of 30 mm x 30 mm, this device efficiently combines functionality with a sleek aesthetic. The grey plastic bezel gives it a modern touch while ensuring durability in various environments. Engineered for ease of use, it features a long lever made of black plastic, allowing for smooth operation. This actuator is perfect for those seeking a dependable component that adheres to low-voltage standards, making it suitable for diverse electrical tasks.

Strong plastic construction enhances impact resistance
IP65-rated protection ensures durability against dust and water ingress
Long lever design facilitates responsive feedback in use
Dual-position switching provides versatility in functionality
Compliant with essential industry standards for safety and reliability
Lightweight design simplifies installation and reduces strain on mounting points
Optimised for both operational longevity and proactive maintenance

Related links