EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-486
- Mfr. Part No.:
- 45-2531.2A10.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$38.09
(exc. GST)
$41.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.09 |
*price indicative
- RS Stock No.:
- 443-486
- Mfr. Part No.:
- 45-2531.2A10.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 60 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Metal | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 60 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Metal | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator is designed to meet the highest standards of functionality and aesthetic appeal. With a round front bezel finished in sleek silver metal, it seamlessly integrates into various applications while ensuring reliable operation. Its compact dimensions of 60 mm combined with a raised design facilitate easy installation in panel-mounted environments. The actuator features a momentary switching action and is tailored for environments demanding robustness and durability, making it ideal for control systems in industrial settings. Providing high IP66, IP67, and IP69K protection ratings, this product withstands harsh conditions, ensuring longevity and performance under pressure. The actuator's non-illuminated, mushroom-head lens made from durable plastic complements its rugged design, ensuring it functions efficiently while being visually unobtrusive.
Designed for panel mounting, ensuring versatile application
Non-illuminated lens shape enhances discreet operation
High protection ratings guarantee reliability in challenging environments
Momentary switching action allows for precise control
Mechanical durability enables extensive usage with a mechanical lifetime of 10 million cycles
Crafted from high-quality materials for enhanced performance
Operating temperature range ensures functionality in extreme conditions
Non-illuminated lens shape enhances discreet operation
High protection ratings guarantee reliability in challenging environments
Momentary switching action allows for precise control
Mechanical durability enables extensive usage with a mechanical lifetime of 10 million cycles
Crafted from high-quality materials for enhanced performance
Operating temperature range ensures functionality in extreme conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
