EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$38.21

(exc. GST)

$42.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.21

*price indicative

RS Stock No.:
443-477
Mfr. Part No.:
45-2531.2810.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

30

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Metal

Actuator Colour

Silver

COO (Country of Origin):
CN
The EAO Actuator is designed to deliver reliable performance in demanding environments, ensuring seamless operation across various applications. Featuring a sleek round shape with a diameter of 30 mm, it combines aesthetic appeal with users' functional needs. The robust metal construction and silver finish enhance durability while offering an elegant touch. This component is equipped for panel mounting, ensuring it fits seamlessly into existing installations. With its momentary switching action and slow-make switching system, it stands ready for instantaneous response, allowing operators critical control at their fingertips. Its IP66, IP67, and IP69K ratings promise exceptional ingress protection, making it suitable for the toughest of conditions.

Actuator boasts a mushroom-head lens shape, perfect for ease of use
Its lightweight design, weighing only 0.05 kg, supports effortless installation
The non-illuminated lens ensures a clean and unobtrusive appearance
Black plastic lens material adds to its durability while maintaining functionality
With shock resistance compliant with IEC standards, longevity is ensured
Vibration resistance at a range of frequencies contributes to its reliability
Actuator operates effectively across a wide temperature range
Climate resistance design guarantees functionality in diverse environments
Compliant with both REACH and RoHS regulations for environmentally friendly operation

Related links