EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-424
- Mfr. Part No.:
- 704.410.0I
- Brand:
- EAO
N
Subtotal (1 unit)*
$43.01
(exc. GST)
$47.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.01 |
*price indicative
- RS Stock No.:
- 443-424
- Mfr. Part No.:
- 704.410.0I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its sleek, round design, making it an appealing choice for a variety of applications. With a 29 mm diameter, its grey plastic bezel adds a modern touch while ensuring durability. The actuator is designed for panel mounting, providing a streamlined integration into your setup. Its black lever, complemented by a vibrant green lever bar, not only enhances visibility but also adds a touch of style. Built to withstand demanding conditions, the actuator meets the stringent IP65 protection standard, ensuring reliable operation even in challenging environments. Whether you're in need of a reliable control solution or a visually appealing component, this actuator delivers both functionality and aesthetics with ease.
IP65 rating provides exceptional protection against dust and water ingress
Raised design ensures easy accessibility in varied mounting scenarios
Mechanical lifetime of up to 2.5 million cycles assures long-lasting performance
Supports up to three switching elements, offering versatility in control options
Storage temperature range accommodates broad environmental conditions
Raised design ensures easy accessibility in varied mounting scenarios
Mechanical lifetime of up to 2.5 million cycles assures long-lasting performance
Supports up to three switching elements, offering versatility in control options
Storage temperature range accommodates broad environmental conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
