EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-373
- Mfr. Part No.:
- 51-258.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$192.33
(exc. GST)
$211.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.33 |
*price indicative
- RS Stock No.:
- 443-373
- Mfr. Part No.:
- 51-258.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator redefines precision and reliability in control systems, blending robust design with impressive functionality. With a compact square front, measuring 18 mm x 18 mm, it seamlessly integrates into panel mounting applications. The innovative snap-action switching mechanism ensures a reliable operation across various environments, while conforming to rigorous standards for electrical safety and performance. The actuator's IP65 rating guarantees protection against dust and water ingress, making it suitable for demanding industrial settings. Its mechanical and electrical characteristics promise a long operational life, ensuring sustained performance even under the most challenging conditions.
Compact square design enhances aesthetic integration in control panels
IP65 rating ensures durability against environmental factors
Offers both normally closed and normally open contact configurations
Designed for high cycling with a mechanical life of 50,000 operations
Self-cleaning mechanism promotes reliable performance over time
Thermal current stability allows for varied application requirements
Soldering terminal connections simplify the installation process
Compatible with a wide range of operational voltages for versatility
IP65 rating ensures durability against environmental factors
Offers both normally closed and normally open contact configurations
Designed for high cycling with a mechanical life of 50,000 operations
Self-cleaning mechanism promotes reliable performance over time
Thermal current stability allows for varied application requirements
Soldering terminal connections simplify the installation process
Compatible with a wide range of operational voltages for versatility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
