EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$25.22

(exc. GST)

$27.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.22

*price indicative

RS Stock No.:
443-323
Mfr. Part No.:
45-2231.22H0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Silver

Actuator Material

Metal

Operating Mode

Momentary

Actuator Diameter

29.5

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

COO (Country of Origin):
CN
The EAO Actuator is expertly designed for applications requiring a reliable and robust control solution. Showcasing a distinctive flair, it features a round front dimension that combines both aesthetic appeal and functionality. The illuminated lens casts a vibrant green glow, enhancing visibility in any environment. Constructed with high-quality materials, including a metal bezel, this actuator is tailored to withstand various ambient conditions, ensuring your operations continue smoothly, no matter the setting. Its momentary switching action provides instantaneous feedback, making it an ideal choice for interactive installations. Whether for industrial machinery or modern control panels, this actuator stands out for both its durability and design sophistication.

Optimised for panel mounting to ensure easy installation
The green lens illumination enhances operational visibility
Robust IP66, IP67, and IP69K ratings provide exceptional environmental protection
Designed for a mechanical lifecycle of 3 million cycles, ensuring longevity
Excellent shock and vibration resistance caters to demanding environments
A stylish silver housing complements a variety of modern design aesthetics
The lens shape is flush with the front bezel, providing a sleek and smooth finish
Ideal for applications requiring momentary interaction, ensuring responsive control

Related links