EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-316
- Mfr. Part No.:
- 45-2231.12H0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$22.93
(exc. GST)
$25.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.93 |
*price indicative
- RS Stock No.:
- 443-316
- Mfr. Part No.:
- 45-2231.12H0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CN
The EAO Actuator seamlessly combines functionality and aesthetics, making it an ideal choice for various applications. Designed with a round front and illuminating green lens, it not only enhances user interface but also ensures visibility in low-light conditions. The panel mounting feature and raised design allow for easy installation and accessibility. Built with high-quality plastic materials, it provides durability and resistance to harsh environments. This actuator is perfect for those who seek reliability and visual appeal in a compact device, imparting a professional and sophisticated touch to any control panel setup.
Actuator is designed for panel mounting, facilitating straightforward installation
The round front form contributes to its sleek and modern appearance
Illuminated with a vibrant green lens, it enhances visibility and user interaction
Durable plastic construction ensures long-lasting performance even in challenging conditions
The momentary switching action allows for precise control, ideal for various applications
IP66, IP67, and IP69K ratings provide exceptional protection against dust and water ingress
Lightweight at just 0.021 kg, it reduces the load on the panel without compromising strength
Actuator's mechanical lifetime promises up to 3 million cycles, ensuring longevity
The round front form contributes to its sleek and modern appearance
Illuminated with a vibrant green lens, it enhances visibility and user interaction
Durable plastic construction ensures long-lasting performance even in challenging conditions
The momentary switching action allows for precise control, ideal for various applications
IP66, IP67, and IP69K ratings provide exceptional protection against dust and water ingress
Lightweight at just 0.021 kg, it reduces the load on the panel without compromising strength
Actuator's mechanical lifetime promises up to 3 million cycles, ensuring longevity
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
