EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$134.94

(exc. GST)

$148.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.94

*price indicative

RS Stock No.:
443-180
Mfr. Part No.:
704.123.018KN
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Actuator Diameter

35

Mounting Type

Panel Mount

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is a masterfully crafted device designed to simplify user interactions in various applications. Featuring a sleek round form with a front dimension of 35 mm, it effortlessly blends functionality with aesthetic appeal. Constructed from durable aluminium, the actuator showcases a natural finish, ensuring it stands up to the rigours of regular use while maintaining an elegant appearance. Employing a maintained - rest switching action, it allows for reliable and precise operation in environments where control is paramount. Its compact design, paired with easy panel mounting, makes it suitable for integration into various systems, from industrial to commercial settings. With a mounting cut-out of 30.5 mm, installation is seamless, facilitating a quick and efficient setup process. The actuator not only meets but exceeds REACH and RoHS compliance requirements, reflecting its commitment to safety and environmental responsibility.

Sleek round design enhances visual integration into any installation
Constructed from high-quality aluminium for durability and resilience
Maintained - rest switching action ensures consistent performance
Compact footprint allows for versatile installation options
REACH and RoHS compliant, promoting environmental safety
Easy panel mounting for quick and efficient setup
Natural finish complements a variety of aesthetic styles

Related links