EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-966
- Mfr. Part No.:
- 704.642.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$36.57
(exc. GST)
$40.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.57 |
*price indicative
- RS Stock No.:
- 442-966
- Mfr. Part No.:
- 704.642.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an expertly designed component that merges functionality with aesthetic appeal. Its round form, measuring 29 mm, presents a modern solution for panel mounting applications. Engineered to comply with stringent standards for low-voltage switching devices, this actuator ensures optimal performance in various conditions. With an IP65 rating, it offers exceptional protection against dust and water ingress, making it suitable for demanding environments. Its ambient operating temperature range from -40 °C to +55 °C further enhances its versatility, allowing for reliable use in both extreme cold and heat. The actuator's grey plastic housing not only provides durability but also blends seamlessly into a range of installations. As a compliant component under both REACH and RoHS regulations, it guarantees an environmentally responsible choice for your projects.
Designed for easy panel mounting, streamlining installation processes
Features a raised design for improved tactile feedback during operation
Constructed from high-quality plastic to enhance durability
Ideal for use in diverse ambient environments with a wide temperature tolerance
Complies with both REACH and RoHS, ensuring environmental safety
Offers IP65 protection, safeguarding against dust and water ingress
Compatible with filament lamps, adding versatility to your electrical configurations
Features a raised design for improved tactile feedback during operation
Constructed from high-quality plastic to enhance durability
Ideal for use in diverse ambient environments with a wide temperature tolerance
Complies with both REACH and RoHS, ensuring environmental safety
Offers IP65 protection, safeguarding against dust and water ingress
Compatible with filament lamps, adding versatility to your electrical configurations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
