EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-963
- Mfr. Part No.:
- 704.642.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$28.38
(exc. GST)
$31.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.38 |
*price indicative
- RS Stock No.:
- 442-963
- Mfr. Part No.:
- 704.642.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for precision and durability, featuring a front dimension of 29 mm in a stylish round form. Its raised design ensures ease of installation with panel mounting capabilities, making it suitable for various applications. Built to comply with the stringent standards for low-voltage switching devices, this actuator promises exceptional reliability. With an impressive IP65 protection rating on the front side, it withstands harsh environments, ensuring operational effectiveness at temperatures ranging from –40 °C to +55 °C. The actuator is crafted from high-quality plastic, guaranteeing a lightweight yet robust structure, while its grey housing colour adds a modern touch to any installation. An environmentally conscious choice, it meets REACH and RoHS compliance, making it suitable for today's eco-friendly projects. Discover superior functionality and aesthetic appeal with this actuator, a perfect solution for your needs.
Designed for panel mounting to enhance versatility
IP65 rating ensures protection against dust and water
Operates efficiently across a wide temperature range
Lightweight design facilitates easy handling and installation
Environmentally compliant with both REACH and RoHS standards
Stylish grey plastic housing complements modern aesthetics
IP65 rating ensures protection against dust and water
Operates efficiently across a wide temperature range
Lightweight design facilitates easy handling and installation
Environmentally compliant with both REACH and RoHS standards
Stylish grey plastic housing complements modern aesthetics
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
