EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$21.88

(exc. GST)

$24.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.88

*price indicative

RS Stock No.:
442-901
Mfr. Part No.:
704.039.7
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Colour

Grey

Actuator Diameter

29

Operating Mode

Maintained

Actuator Material

Plastic

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and durability, offering a seamless integration into various applications. With a front diameter of 29 mm and a sleek round shape, this model is not only visually appealing but also functional. It features a raised design that facilitates easy panel mounting, ensuring it stands securely in position. The actuator's lens is crafted from high-quality plastic, providing clarity while remaining non-illuminated. Engineered to withstand harsh conditions, it operates effectively within a temperature range of -40 °C to +55 °C. The robust design includes an IP65 rating for dust and water resistance, making it suitable for outdoor use. This actuator exemplifies reliability with a mechanical lifetime reaching up to 3 million cycles, ensuring long-lasting performance in diverse environments.

Robust design ensures optimal performance even in challenging environments
Colourless lens with transparent optics enhances visibility
Raised mounting type simplifies installation and maintenance
Non-illuminated lens offers a clean, uncluttered aesthetic
IP65 protection rating guarantees resilience against dust and water ingress
Lightweight construction promotes ease of handling and fitting
Versatile mounting options accommodate various terminal types
Manufactured with compliance to stringent industry standards

Related links