EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-885
- Mfr. Part No.:
- 51-402.036DF
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-885
- Mfr. Part No.:
- 51-402.036DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a highly compact and versatile solution designed for seamless integration into various applications. With a sleek rectangular form featuring front dimensions of 24 mm x 18 mm, it seamlessly fits into standard panel mounting scenarios. This actuator not only excels in functionality with its reliable switching action but also adheres to top-tier standards, ensuring durability across temperature extremes. Engineered for low-level electronic circuits, its innovative design guarantees dependable performance under a range of operational conditions, making it an ideal choice for sophisticated electronic systems. With its focus on quality and longevity, this actuator delivers robust performance, equipped with advanced features tailored for both commercial and industrial use.
IP65 rated front protection ensures robustness against dust and water
Flush mount design allows for a neat and professional installation
Mechanical lifetime of 50,000 cycles guarantees long-lasting reliability
Universal terminals facilitate easy connections and mounting options
Lightweight construction at only 0.016 kg increases installation flexibility
Operating temperature range supports diverse environmental conditions
Gold contact material ensures superior conductivity and minimal wear
Two independent switching positions enhance functional versatility
Flush mount design allows for a neat and professional installation
Mechanical lifetime of 50,000 cycles guarantees long-lasting reliability
Universal terminals facilitate easy connections and mounting options
Lightweight construction at only 0.016 kg increases installation flexibility
Operating temperature range supports diverse environmental conditions
Gold contact material ensures superior conductivity and minimal wear
Two independent switching positions enhance functional versatility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
