EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-865
- Mfr. Part No.:
- 51-381.F22DF
- Brand:
- EAO
Subtotal (1 unit)*
$145.37
(exc. GST)
$159.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.37 |
*price indicative
- RS Stock No.:
- 442-865
- Mfr. Part No.:
- 51-381.F22DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed with precision and durability in mind, making it an essential component for panel-mounted applications. With its sleek square front measuring 18 mm x 18 mm, it seamlessly integrates into your interface, offering aesthetic appeal alongside functionality. The innovative design features a maintained-rest action, ensuring user reliability and ease of operation. Built to withstand challenging environments, this actuator provides robust performance across a wide operating temperature range. The incorporation of advanced switching technology guarantees a mechanical lifetime of up to 50,000 cycles, making it a suitable choice for both commercial and industrial applications. Its sleek look and powerful performance make this actuator a standout choice for modern applications requiring high reliability and thoughtful engineering.
Flush mounting design enhances the visual appeal of your setup
Square front form optimises space without compromising functionality
IP65 rated front protection ensures reliable operation in demanding environments
Self-cleaning switching system promotes longevity and consistent performance
Plug-in terminal design simplifies installation and maintenance procedures
Weighted at only 0.027 kg, it offers easy handling and installation
Heat and cold resistant operating temperatures support a versatile range of applications
Certifications include CE, UL, and RoHS compliance, assuring quality and reliability
Square front form optimises space without compromising functionality
IP65 rated front protection ensures reliable operation in demanding environments
Self-cleaning switching system promotes longevity and consistent performance
Plug-in terminal design simplifies installation and maintenance procedures
Weighted at only 0.027 kg, it offers easy handling and installation
Heat and cold resistant operating temperatures support a versatile range of applications
Certifications include CE, UL, and RoHS compliance, assuring quality and reliability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
