EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-778
- Mfr. Part No.:
- 704.510.108KN
- Brand:
- EAO
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 442-778
- Mfr. Part No.:
- 704.510.108KN
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile addition to any panel mounting system, designed specifically for both functionality and aesthetics. Featuring a front dimension of 35 mm, its sleek round form and silver bezel offer a modern touch to control interfaces. Built for simplicity, the actuator is ideal for applications requiring a flush design with a 30 mm x 30 mm mounting cut-out. Its lightweight construction ensures ease of installation and use, making it an excellent choice for engineers and designers alike. With its non-illuminative feature, it focuses on clean operation without distractions, while still delivering reliable performance. The actuators thoughtful ergonomics ensure comfort in operation, complemented by its robust build, which adheres to both REACH and RoHS compliance standards, ensuring safety and environmental responsibility.
Flush design enables seamless integration into panel surfaces
Lightweight construction supports easy handling and installation
Round form adds a sophisticated aesthetic to any setup
Non-illuminative design ensures focus on essential functions
REACH and RoHS compliant, reflecting commitment to safety
Designed for durability, this actuator offers reliable long-term performance
Multiple switching elements accommodate varying operational needs
Distinct lever shape enhances functionality and user comfort
Lightweight construction supports easy handling and installation
Round form adds a sophisticated aesthetic to any setup
Non-illuminative design ensures focus on essential functions
REACH and RoHS compliant, reflecting commitment to safety
Designed for durability, this actuator offers reliable long-term performance
Multiple switching elements accommodate varying operational needs
Distinct lever shape enhances functionality and user comfort
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
