EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-764
- Mfr. Part No.:
- 704.508.008
- Brand:
- EAO
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 442-764
- Mfr. Part No.:
- 704.508.008
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration into a variety of applications, offering versatility and robustness for demanding environments. Featuring a sleek square front with an elegant silver bezel, it combines functionality with aesthetic appeal. This non-illuminative component is constructed from high-quality plastic, ensuring durability while maintaining a lightweight profile. Designed to operate effortlessly within an extensive temperature range, the actuator guarantees reliability in both extreme hot and cold conditions. Its momentary, rest, and maintained switching actions provide flexibility for users, allowing for intuitive control in various scenarios. The actuator stands out with its thoughtful design, making it an ideal choice for modern panel-mounting solutions.
Flush mounting design allows for streamlined installation
IP65 protection ensures resilience against dust and water ingress
Mechanical lifetime of ≤2.5 million cycles promotes long-term usage
Compact size facilitates easy integration into tight spaces
Three switching positions enhance operational versatility
Robust lever construction provides a reliable tactile response
Offers compatibility with multiple wiring options for convenience
Meets industry standards for low-voltage switching devices
IP65 protection ensures resilience against dust and water ingress
Mechanical lifetime of ≤2.5 million cycles promotes long-term usage
Compact size facilitates easy integration into tight spaces
Three switching positions enhance operational versatility
Robust lever construction provides a reliable tactile response
Offers compatibility with multiple wiring options for convenience
Meets industry standards for low-voltage switching devices
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
