EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-753
- Mfr. Part No.:
- 704.021.6
- Brand:
- EAO
N
Subtotal (1 unit)*
$37.95
(exc. GST)
$41.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.95 |
*price indicative
- RS Stock No.:
- 442-753
- Mfr. Part No.:
- 704.021.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a finely engineered component designed for seamless integration into various applications. Boasting a front diameter of 29 mm, its round shape ensures aesthetic versatility while maintaining functionality. This product is optimally designed for panel mounting, making it an ideal choice for both new installations and retrofitting in existing systems. With a lens cap in striking blue plastic, it balances visual appeal with practical concerns—offering transparent optical effects that enhance visibility. The actuator's robust mechanical characteristics, including a dependable screw terminal, reflect its durability and reliability across diverse operational environments. Its built to withstand demanding conditions, supporting a wide temperature range, making it a go-to choice for those seeking efficiency and performance under various ambient conditions.
Highly versatile design suitable for panel mounting applications
Robust construction ensures durability in challenging environments
Attractive blue lens cap enhances visibility without compromising functionality
IP65 rating provides excellent protection against dust and water ingress
Compliant with REACH and RoHS regulations, ensuring environmental safety
Lightweight design facilitates easy handling during installation
Optimised for a broad temperature range, suitable for various climates
Round shape allows for aesthetic adaptability in different settings
Robust construction ensures durability in challenging environments
Attractive blue lens cap enhances visibility without compromising functionality
IP65 rating provides excellent protection against dust and water ingress
Compliant with REACH and RoHS regulations, ensuring environmental safety
Lightweight design facilitates easy handling during installation
Optimised for a broad temperature range, suitable for various climates
Round shape allows for aesthetic adaptability in different settings
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
