EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-747
- Mfr. Part No.:
- 704.020.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$37.95
(exc. GST)
$41.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.95 |
*price indicative
- RS Stock No.:
- 442-747
- Mfr. Part No.:
- 704.020.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration in a range of applications, offering a robust and reliable solution for panel mounting. With a distinctive 29 mm round front, it features a transparent lens cap that enhances visibility while maintaining a sleek appearance. The actuator is built to withstand varying conditions, ensuring a long lifecycle in demanding environments. Whether for industrial or commercial use, this product meets the requisite low-voltage standards, making it a dependable choice for both reliability and performance. With its minimalist profile and practical design, this actuator presents both aesthetic and functional advantages, ensuring it serves as an efficient control point suitable for numerous deployment scenarios.
Complies with low-voltage switching device standards for enhanced safety
Features a durable and translucent lens cap for optimal visibility
Equipped with a robust screw terminal for secure connections
IP65 rated for excellent protection against dust and water ingress
Offers a wide operating temperature range for diverse applications
Lightweight design at just 0.02 kg for easy handling and installation
Constructed from high-quality plastic to ensure longevity in use
Available in a subtle grey housing that fits various settings
Features a durable and translucent lens cap for optimal visibility
Equipped with a robust screw terminal for secure connections
IP65 rated for excellent protection against dust and water ingress
Offers a wide operating temperature range for diverse applications
Lightweight design at just 0.02 kg for easy handling and installation
Constructed from high-quality plastic to ensure longevity in use
Available in a subtle grey housing that fits various settings
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
