EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$37.95

(exc. GST)

$41.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.95

*price indicative

RS Stock No.:
442-745
Mfr. Part No.:
704.020.5
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29

Standards Met

RoHS Compliant

Actuator Material

Plastic

Actuator Colour

Grey

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a robust and versatile component designed for seamless integration into various applications. Featuring a stylish front diameter of 29 mm, it boasts a round form factor that not only enhances aesthetics but also ensures an ergonomic user experience. Designed for panel mounting, it stands out with its raised design, making it easily accessible for operation. Its compliance with stringent electrical standards guarantees reliability and safety, making it an exceptional choice for both industrial and commercial use. The actuator is designed to withstand the rigours of daily use, making it an ideal choice for environments where durability is paramount. With versatile operational capabilities and a sleek appearance, this actuator serves as an essential part of any control system.

Offers a translucent green lens cap that enhances visibility
Constructed with durable plastic for long-lasting use
Features a screw terminal for straightforward connectivity
IP65 rated for excellent protection against dust and water ingress
Enables operation within a broad temperature range from -40 °C to +55 °C
Meets REACH and RoHS compliance for environmentally safe use
Short description encapsulates key characteristics for easy identification
Available with a visual marking cap that emphasises functionality
Lightweight design contributing to ease of installation and handling

Related links