EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$24.17

(exc. GST)

$26.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.17

*price indicative

RS Stock No.:
442-733
Mfr. Part No.:
704.012.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Actuator Diameter

29

Mounting Type

Panel Mount

Actuator Material

Plastic

Actuator Colour

Grey

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is a meticulously designed component that combines functionality with aesthetic appeal. With its sleek 29 mm round form, this actuator is perfect for a variety of applications, particularly in panel mounting scenarios where space is at a premium. Crafted from durable aluminium with a natural finish, this actuator not only looks good but also provides exceptional performance. The non-illuminated blue plastic lens offers a flush appearance, adding to the overall sophistication of the unit. Designed to withstand rigorous conditions, it features an IP65 rating, making it suitable for environments where dust and moisture resistance are crucial. Its momentary switching action accommodates quick and efficient operation, making it a reliable choice for a range of electronic applications.

Elegant round design enhances visual appeal in any panel
IP65 protection guarantees performance in challenging environments
Momentary switching action enables quick response times
Easy panel mounting simplifies installation and reduces downtime
Constructed from robust materials to ensure longevity
Flush lens profile provides a minimalist, modern look
Compliant with REACH and RoHS standards for environmental safety
Designed for maximum versatility with the capacity for clip-on switching elements

Related links