EAO Grey Push Button Actuator
- RS Stock No.:
- 442-724
- Mfr. Part No.:
- 704.011.5
- Brand:
- EAO
Subtotal (1 unit)*
$33.84
(exc. GST)
$37.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.84 |
*price indicative
- RS Stock No.:
- 442-724
- Mfr. Part No.:
- 704.011.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, DIN EN 60947-1 | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS Compliant, REACH Compliant, DIN EN 60947-1 | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-quality, robust component designed for panel mounting applications, featuring a sleek, round form with a diameter of 29 mm. Crafted with precision, the actuator's front bezel is made from nature-coloured aluminium, ensuring both durability and a modern aesthetic. Its olive green lens is flush-mounted, contributing to a minimalist look while providing effective functionality. This product is engineered to operate seamlessly within a wide temperature range, making it suitable for various environments. With a momentary switching action and an operational lifetime of up to three million cycles, it promises exceptional reliability. The actuator is designed to comply with low-voltage switching device standards, offering shoppers peace of mind regarding safety and efficiency.
IP65-rated for excellent protection against dust and moisture
Mechanical lifetime of up to three million operations ensures longevity
Operating force of 8 N provides tactile feedback for confident engagement
Designed for panel mounting, making installation straightforward
Compatibility with multiple switching elements enhances versatility
Lens shape and material combine to maintain an elegant appearance
Aluminium construction promotes durability and resistance to wear
Operating temperature range allows use in extreme conditions
Anodised aluminium bezel adds a sophisticated finish
Optimised for non-illuminated applications for energy efficiency
