EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$111.60

(exc. GST)

$122.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.60

*price indicative

RS Stock No.:
442-701
Mfr. Part No.:
45-2924.2000.113
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29.5

Mounting Type

Panel Mount

Number of Positions

3

Actuator Material

Metal

Standards Met

RoHS Compliant

Operating Mode

Maintained

COO (Country of Origin):
DE
The EAO Actuator has been meticulously designed to enhance user interaction, providing an intuitive and reliable interface for operational control. With its sleek round form and elegant silver finish, this actuator is not only aesthetically pleasing but also engineered for durability and performance. It boasts a range of versatile switching features, ensuring precise functionality in various applications. Whether it’s for panel mounting or a more complex integration, the actuator excels in both form and function. Additionally, it withstands challenging environmental conditions, making it suitable for use in demanding settings. This actuator ultimately embodies a robust solution for those seeking quality and efficiency in component design.

Constructed with a sturdy metal housing for enhanced longevity
Designed with IP66, IP67, and IP69K ratings for exceptional water and dust resistance
Offers a maintained switching action with three distinct positions for comprehensive functionality
Engineered for a mechanical lifetime of one million cycles, ensuring reliability over time
Optimised for a wide operating temperature range, catering to various installation environments
Lightweight design at just 0.08 kg, facilitating easy installation and maintenance
Incorporates features compliant with both REACH and RoHS regulations, ensuring environmental safety

Related links