EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-632
- Mfr. Part No.:
- 704.062.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.01
(exc. GST)
$42.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.01 |
*price indicative
- RS Stock No.:
- 442-632
- Mfr. Part No.:
- 704.062.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Actuator Colour | Grey | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Actuator Colour Grey | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision engineering and modern design, tailored for reliability in demanding environments. Featuring a sleek 29 mm round profile, it seamlessly integrates into panel mount applications while offering user-friendly operation with its maintained switching action. The illuminated lens, in a striking yellow hue, ensures visibility in low-light conditions, making it a perfect choice for industrial settings. Constructed with durable materials including anodised aluminium and robust plastic, this actuator is built to withstand harsh operating temperatures and challenging ambient conditions. Its compliance with international standards underscores its suitability for low-voltage applications, while the thoughtful design allows for easy mounting and versatility with optional switching elements.
Illuminated yellow lens enhances visibility even in dark environments
Designed with a raised panel mounting feature for easy installation
Screw terminal connection provides secure and reliable wiring
Constructed with IP65-rated protection to safeguard against dust and moisture
Mechanical lifetime of ≤3 million cycles ensures long-term reliability
Optical clarity in lens design allows for seamless light transmission
Compatibility with multiple switching elements enhances operational flexibility
Operating force of 8 N strikes an ideal balance between tactile feedback and ease of use
Designed with a raised panel mounting feature for easy installation
Screw terminal connection provides secure and reliable wiring
Constructed with IP65-rated protection to safeguard against dust and moisture
Mechanical lifetime of ≤3 million cycles ensures long-term reliability
Optical clarity in lens design allows for seamless light transmission
Compatibility with multiple switching elements enhances operational flexibility
Operating force of 8 N strikes an ideal balance between tactile feedback and ease of use
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
