EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-598
- Mfr. Part No.:
- 51-433.036
- Brand:
- EAO
N
Subtotal (1 unit)*
$56.44
(exc. GST)
$62.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.44 |
*price indicative
- RS Stock No.:
- 442-598
- Mfr. Part No.:
- 51-433.036
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 18 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 18 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its sleek design and robust functionality, making it an indispensable component for a variety of applications. Its front form is elegantly round, measuring 18 mm, while the bezel is crafted from durable black plastic. Designed for seamless panel mounting, this actuator guarantees a user-friendly installation experience without compromising on performance. Enhanced with illuminated lens capabilities, it not only serves a practical purpose but also elevates the aesthetic of any control panel. This component assures reliability through its momentary switching action, specially engineered for low-power electronic circuits. Meet safety and quality standards with the actuator's outstanding mechanical and electrical characteristics, ensuring efficient operation in a multitude of environments.
Illuminated lens enhances visibility in low-light settings
Compact Ø 18 mm design fits easily into varied mounting applications
Black plastic bezel provides long-lasting durability and a modern look
Momentary switching action offers precise control with dependable performance
Robust construction meets IP65 front protection standards for superior resistance to dust and water
Universal terminal design simplifies integration with printed circuit boards
Capable of enduring 5 million mechanical cycles, ensuring longevity
Wide operating temperature range allows for use in diverse environments
Lightweight at just 0.007 kg, facilitating easy installation and handling
Meets REACH and RoHS compliance standards, underscoring commitment to sustainability
Compact Ø 18 mm design fits easily into varied mounting applications
Black plastic bezel provides long-lasting durability and a modern look
Momentary switching action offers precise control with dependable performance
Robust construction meets IP65 front protection standards for superior resistance to dust and water
Universal terminal design simplifies integration with printed circuit boards
Capable of enduring 5 million mechanical cycles, ensuring longevity
Wide operating temperature range allows for use in diverse environments
Lightweight at just 0.007 kg, facilitating easy installation and handling
Meets REACH and RoHS compliance standards, underscoring commitment to sustainability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
