EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-466
- Mfr. Part No.:
- 704.411.1KN
- Brand:
- EAO
N
Subtotal (1 unit)*
$51.05
(exc. GST)
$56.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.05 |
*price indicative
- RS Stock No.:
- 442-466
- Mfr. Part No.:
- 704.411.1KN
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision and quality in its design, tailored for applications that require reliability and durability. With a front dimension of 29 mm and a round form, it combines aesthetic appeal with functionality. The natural anodised aluminium bezel not only enhances its appearance but also adds to the resilience needed for daily use. This actuator stands out with its non-illuminative feature, making it an ideal choice for environments where subtlety is key. It is engineered for panel mounting, ensuring easy installation and a secure fit, granting users peace of mind. Designed with a short lever made from black plastic, it ensures an effortless operation while maintaining its elegant look. The actuators compliance with both REACH and RoHS standards further assures users of its commitment to safety and environmental awareness, making it an informed choice for modern applications.
Its sleek and modern design seamlessly integrates into any control panel
Crafted from anodised aluminium for enhanced durability and a premium finish
The short lever facilitates easy operation for more user-friendly experience
Lightweight construction means it can be easily installed without additional support
Comprehensive compliance with safety and environmental regulations reinforces its reliability
Actuator is specifically designed for panel mounting, optimising space and layout efficiency
Crafted from anodised aluminium for enhanced durability and a premium finish
The short lever facilitates easy operation for more user-friendly experience
Lightweight construction means it can be easily installed without additional support
Comprehensive compliance with safety and environmental regulations reinforces its reliability
Actuator is specifically designed for panel mounting, optimising space and layout efficiency
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
