EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-465
- Mfr. Part No.:
- 704.411.118KNI
- Brand:
- EAO
Subtotal (1 unit)*
$67.92
(exc. GST)
$74.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $67.92 |
*price indicative
- RS Stock No.:
- 442-465
- Mfr. Part No.:
- 704.411.118KNI
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 35 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 35 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed to meet the demands of modern control environments. With a sleek, round shape and a front dimension of 35 mm, it combines both aesthetic appeal and functional excellence. The actuator's flush mounting allows for seamless integration into panels, while its robust aluminium bezel ensures durability without compromising on style. Crafted with precision, the black plastic lever enhances user interaction, making it easy to operate in any setting. This product is especially suited for applications that require a non-illuminative solution, showcasing a sophisticated yet simple design that complements various installations.
Constructed from anodised aluminium for increased longevity
Flush mounting design ensures a professional appearance
Black lever colour provides a striking contrast against the aluminium bezel
Short lever shape enables quick and efficient operation
REACH and RoHS compliant, aligning with environmental standards
Lightweight design promotes easy handling and installation
Flush mounting design ensures a professional appearance
Black lever colour provides a striking contrast against the aluminium bezel
Short lever shape enables quick and efficient operation
REACH and RoHS compliant, aligning with environmental standards
Lightweight design promotes easy handling and installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
