EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-447
- Mfr. Part No.:
- 704.010.6
- Brand:
- EAO
N
Subtotal (1 unit)*
$19.96
(exc. GST)
$21.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.96 |
*price indicative
- RS Stock No.:
- 442-447
- Mfr. Part No.:
- 704.010.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator redefines functionality with its compact design and reliable performance. Engineered for precision, it boasts a round front dimension of 29 mm, finished in a sleek grey plastic bezel that complements any panel aesthetic. Ideal for both industrial and commercial applications, this device ensures easy installation with its raised panel-mounting design. The actuators momentary action makes it perfect for a variety of uses, from controlling machinery to providing user interaction in complex systems. With its IP65 protection rating, it is built to withstand adverse environments while maintaining high operational standards. Blessed with a mechanical lifetime of up to 3 million cycles, it promises longevity, making it a sustainable choice for your business needs.
Front lens in a vibrant blue colour enhances visibility
Non-illuminated design allows for a sleek, unobtrusive installation
Flush lens shape provides a modern look while being functional
Built from durable plastic to withstand harsh conditions
Operating temperature range from -40 °C to +55 °C ensures versatility
Compliant with REACH and RoHS standards for eco-friendly operation
Capable of accommodating up to three switching elements for flexibility
Designed with protective cover for enhanced durability during use
Non-illuminated design allows for a sleek, unobtrusive installation
Flush lens shape provides a modern look while being functional
Built from durable plastic to withstand harsh conditions
Operating temperature range from -40 °C to +55 °C ensures versatility
Compliant with REACH and RoHS standards for eco-friendly operation
Capable of accommodating up to three switching elements for flexibility
Designed with protective cover for enhanced durability during use
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
