EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-253
- Mfr. Part No.:
- 704.070.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$25.32
(exc. GST)
$27.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.32 |
*price indicative
- RS Stock No.:
- 442-253
- Mfr. Part No.:
- 704.070.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Diameter | 40 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Diameter 40 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed to enhance operational efficiency in various applications. Boasting a front diameter of 40 mm and a round form, it combines both functionality and aesthetic appeal. The actuator's grey plastic bezel offers durability while maintaining a sleek appearance, making it an excellent fit for modern installations. It features a momentary switching action, ensuring immediate response upon activation. With a mechanical lifetime of up to 3 million cycles, this actuator is built for longevity, providing reliable performance even in demanding environments. A practical choice for panel mounting, the actuator further supports ease of installation. The black mushroom-head lens is non-illuminated with an opaque finish, ensuring visibility without distraction, maintaining focus on the task at hand.
Designed for panel mounting, facilitating straightforward installation
Offers a mechanical lifetime of up to 3 million cycles for prolonged usability
Constructed from high-quality plastic, ensuring durability and resilience
Features a sleek grey housing that complements contemporary designs
Black lens shape optimises user interaction with a minimalist approach
Moulded to support up to three switching elements, enhancing versatility in applications
Non-illuminated design effectively maintains a clean and professional look
Offers a mechanical lifetime of up to 3 million cycles for prolonged usability
Constructed from high-quality plastic, ensuring durability and resilience
Features a sleek grey housing that complements contemporary designs
Black lens shape optimises user interaction with a minimalist approach
Moulded to support up to three switching elements, enhancing versatility in applications
Non-illuminated design effectively maintains a clean and professional look
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
