EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-251
- Mfr. Part No.:
- 704.063.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$57.75
(exc. GST)
$63.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.75 |
*price indicative
- RS Stock No.:
- 442-251
- Mfr. Part No.:
- 704.063.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated device designed for efficiency and impeccable performance in various applications. With its striking 29 mm round form and minimalistic colourless lens, it seamlessly integrates into any panel setup. Crafted with a durable aluminium bezel and a protective hood, this actuator not only offers functionality but also adds an element of refinement to your workspace. The IP65 protection assures reliability in demanding conditions, making it suitable for both indoor and outdoor use. This illuminated actuator facilitates easy identification in low-light settings, ensuring optimal visibility whilst maintaining enhanced durability. With its robust mechanical lifetime and user-friendly features, it stands out as an excellent choice for professionals seeking both quality and aesthetics.
Illuminated lens ensures clarity in low-light environments
Constructed with aluminium and plastic for durability and lightweight handling
IP65 rating provides resistance against dust and water ingress
Maintained switching action allows for consistent operation
Flush lens design adds a modern touch to any installation
Mechanical longevity assures reliability with minimal replacements needed
Panel mounting facilitates easy installation and integration into various systems
Compatible with up to three switching elements for versatile applications
Constructed with aluminium and plastic for durability and lightweight handling
IP65 rating provides resistance against dust and water ingress
Maintained switching action allows for consistent operation
Flush lens design adds a modern touch to any installation
Mechanical longevity assures reliability with minimal replacements needed
Panel mounting facilitates easy installation and integration into various systems
Compatible with up to three switching elements for versatile applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
